
ERJ-U01J510C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J510CTR-ND - Tape & Reel (TR) 10-ERJ-U01J510CCT-ND - Cut Tape (CT) 10-ERJ-U01J510CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J510C |
Description | RES 51 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J510C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.34400 | ₹103.44 |
| 25 | ₹8.87120 | ₹221.78 |
| 50 | ₹7.08220 | ₹354.11 |
| 100 | ₹6.02910 | ₹602.91 |
| 250 | ₹5.76264 | ₹1,440.66 |
| 500 | ₹5.31346 | ₹2,656.73 |
| 1,000 | ₹3.75540 | ₹3,755.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹3.26896 | ₹49,034.40 |