130 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F1300X

DigiKey Part Number
10-ERJ-U02F1300XTR-ND - Tape & Reel (TR)
10-ERJ-U02F1300XCT-ND - Cut Tape (CT)
10-ERJ-U02F1300XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F1300X
Description
RES 130 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F1300X Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹5.59100₹55.91
25₹4.28640₹107.16
50₹3.55980₹177.99
100₹3.00060₹300.06
250₹2.43776₹609.44
500₹2.11346₹1,056.73
1,000₹1.85720₹1,857.20
5,000₹1.45035₹7,251.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.28196₹12,819.60
20,000₹1.19166₹23,833.20
30,000₹1.14768₹34,430.40
50,000₹1.10006₹55,003.00
70,000₹1.07281₹75,096.70
1,00,000₹1.04703₹1,04,703.00
Manufacturers Standard Package