24.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F2492X

DigiKey Part Number
10-ERJ-U02F2492XTR-ND - Tape & Reel (TR)
10-ERJ-U02F2492XCT-ND - Cut Tape (CT)
10-ERJ-U02F2492XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F2492X
Description
RES 24.9K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F2492X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,237
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹5.21800₹52.18
25₹4.06280₹101.57
50₹3.37340₹168.67
100₹2.83290₹283.29
250₹2.29984₹574.96
500₹1.99232₹996.16
1,000₹1.75190₹1,751.90
5,000₹1.63970₹8,198.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.56832₹15,683.20
20,000₹1.31574₹26,314.80
30,000₹1.10006₹33,001.80
70,000₹1.07281₹75,096.70
1,00,000₹1.04703₹1,04,703.00
Manufacturers Standard Package