2.21 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U0XF2211Y

DigiKey Part Number
10-ERJ-U0XF2211YTR-ND - Tape & Reel (TR)
10-ERJ-U0XF2211YCT-ND - Cut Tape (CT)
10-ERJ-U0XF2211YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U0XF2211Y
Description
RES 2.21K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U0XF2211Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹16.02800₹160.28
25₹13.04600₹326.15
50₹11.35000₹567.50
100₹9.99890₹999.89
250₹8.63276₹2,158.19
500₹7.84812₹3,924.06
1,000₹7.22378₹7,223.78
5,000₹6.22576₹31,128.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹5.81690₹1,16,338.00
40,000₹5.62867₹2,25,146.80
60,000₹5.53689₹3,32,213.40
1,00,000₹5.43736₹5,43,736.00
1,40,000₹5.38034₹7,53,247.60
Manufacturers Standard Package