
ERJ-U02F38R3X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F38R3XTR-ND - Tape & Reel (TR) 10-ERJ-U02F38R3XCT-ND - Cut Tape (CT) 10-ERJ-U02F38R3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F38R3X |
Description | RES 38.3 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F38R3X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.21800 | ₹52.18 |
| 25 | ₹4.06280 | ₹101.57 |
| 50 | ₹3.37340 | ₹168.67 |
| 100 | ₹2.83290 | ₹283.29 |
| 250 | ₹2.38184 | ₹595.46 |
| 500 | ₹2.24206 | ₹1,121.03 |
| 1,000 | ₹1.89447 | ₹1,894.47 |
| 5,000 | ₹1.63970 | ₹8,198.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.28196 | ₹12,819.60 |
| 20,000 | ₹0.99471 | ₹19,894.20 |
| 30,000 | ₹0.98939 | ₹29,681.70 |
| 50,000 | ₹0.98332 | ₹49,166.00 |
| 70,000 | ₹0.97968 | ₹68,577.60 |
| 1,00,000 | ₹0.97610 | ₹97,610.00 |
| 1,20,000 | ₹0.97436 | ₹1,16,923.20 |
| 2,40,000 | ₹0.96840 | ₹2,32,416.00 |
| 2,50,000 | ₹0.96808 | ₹2,42,020.00 |