ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F5601X

DigiKey Part Number
10-ERJ-U02F5601XTR-ND - Tape & Reel (TR)
10-ERJ-U02F5601XCT-ND - Cut Tape (CT)
10-ERJ-U02F5601XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F5601X
Description
RES 5.6K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F5601X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,970
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.65000₹10.65
10₹4.96900₹49.69
25₹3.86920₹96.73
50₹3.21240₹160.62
100₹2.68880₹268.88
250₹2.19012₹547.53
500₹1.89726₹948.63
1,000₹1.66831₹1,668.31
5,000₹1.30288₹6,514.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.24138₹12,413.80
20,000₹1.13481₹22,696.20
30,000₹1.09292₹32,787.60
50,000₹0.93640₹46,820.00
70,000₹0.93294₹65,305.80
1,00,000₹0.92952₹92,952.00
1,20,000₹0.92787₹1,11,344.40
2,40,000₹0.92219₹2,21,325.60
Manufacturers Standard Package