
ERJ-U02F5901X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F5901XTR-ND - Tape & Reel (TR) 10-ERJ-U02F5901XCT-ND - Cut Tape (CT) 10-ERJ-U02F5901XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F5901X |
Description | RES 5.9K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F5901X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.21800 | ₹52.18 |
| 25 | ₹4.06280 | ₹101.57 |
| 50 | ₹3.37340 | ₹168.67 |
| 100 | ₹2.83290 | ₹283.29 |
| 250 | ₹2.29984 | ₹574.96 |
| 500 | ₹1.99232 | ₹996.16 |
| 1,000 | ₹1.75190 | ₹1,751.90 |
| 5,000 | ₹1.55211 | ₹7,760.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.28196 | ₹12,819.60 |
| 20,000 | ₹1.09275 | ₹21,855.00 |
| 30,000 | ₹1.08701 | ₹32,610.30 |
| 50,000 | ₹1.08049 | ₹54,024.50 |
| 70,000 | ₹1.07281 | ₹75,096.70 |
| 1,00,000 | ₹1.04703 | ₹1,04,703.00 |