
ERJ-U02F7500X | |
---|---|
DigiKey Part Number | 10-ERJ-U02F7500XTR-ND - Tape & Reel (TR) 10-ERJ-U02F7500XCT-ND - Cut Tape (CT) 10-ERJ-U02F7500XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F7500X |
Description | RES 750 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F7500X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹4.96900 | ₹49.69 |
25 | ₹3.86920 | ₹96.73 |
50 | ₹3.21240 | ₹160.62 |
100 | ₹2.69770 | ₹269.77 |
250 | ₹2.19012 | ₹547.53 |
500 | ₹1.89726 | ₹948.63 |
1,000 | ₹1.66831 | ₹1,668.31 |
5,000 | ₹1.30288 | ₹6,514.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.14519 | ₹11,451.90 |
20,000 | ₹1.04061 | ₹20,812.20 |
30,000 | ₹1.03515 | ₹31,054.50 |
50,000 | ₹1.02894 | ₹51,447.00 |
70,000 | ₹1.02163 | ₹71,514.10 |
1,00,000 | ₹0.99707 | ₹99,707.00 |
1,20,000 | ₹0.98560 | ₹1,18,272.00 |
2,40,000 | ₹0.94774 | ₹2,27,457.60 |
2,50,000 | ₹0.94577 | ₹2,36,442.50 |