ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J1R6X

DigiKey Part Number
10-ERJ-U02J1R6XTR-ND - Tape & Reel (TR)
10-ERJ-U02J1R6XCT-ND - Cut Tape (CT)
10-ERJ-U02J1R6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J1R6X
Description
RES 1.6 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J1R6X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,750
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹4.17100₹41.71
25₹3.19480₹79.87
50₹2.64440₹132.22
100₹2.20960₹220.96
250₹1.77480₹443.70
500₹1.52632₹763.16
1,000₹1.33021₹1,330.21
5,000₹1.01945₹5,097.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.94801₹9,480.10
20,000₹0.87511₹17,502.20
30,000₹0.83960₹25,188.00
50,000₹0.80113₹40,056.50
70,000₹0.77912₹54,538.40
1,00,000₹0.75832₹75,832.00
1,20,000₹0.74859₹89,830.80
2,40,000₹0.71651₹1,71,962.40
2,50,000₹0.71484₹1,78,710.00
Manufacturers Standard Package