
ERJ-U02J301X | |
---|---|
DigiKey Part Number | 10-ERJ-U02J301XTR-ND - Tape & Reel (TR) 10-ERJ-U02J301XCT-ND - Cut Tape (CT) 10-ERJ-U02J301XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J301X |
Description | RES 300 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J301X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.17100 | ₹41.71 |
25 | ₹3.19480 | ₹79.87 |
50 | ₹2.64440 | ₹132.22 |
100 | ₹2.20960 | ₹220.96 |
250 | ₹1.77480 | ₹443.70 |
500 | ₹1.52632 | ₹763.16 |
1,000 | ₹1.33021 | ₹1,330.21 |
5,000 | ₹1.01945 | ₹5,097.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.86282 | ₹8,628.20 |
20,000 | ₹0.80700 | ₹16,140.00 |
30,000 | ₹0.80254 | ₹24,076.20 |
50,000 | ₹0.75108 | ₹37,554.00 |
70,000 | ₹0.74817 | ₹52,371.90 |
1,00,000 | ₹0.74530 | ₹74,530.00 |
1,20,000 | ₹0.74392 | ₹89,270.40 |
2,40,000 | ₹0.71651 | ₹1,71,962.40 |
2,50,000 | ₹0.71484 | ₹1,78,710.00 |