3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J3R0X

DigiKey Part Number
10-ERJ-U02J3R0XTR-ND - Tape & Reel (TR)
10-ERJ-U02J3R0XCT-ND - Cut Tape (CT)
10-ERJ-U02J3R0XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J3R0X
Description
RES 3 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J3R0X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,250
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹4.65900₹46.59
25₹3.57840₹89.46
50₹2.94460₹147.23
100₹2.46010₹246.01
250₹1.97556₹493.89
500₹1.69784₹848.92
1,000₹1.48073₹1,480.73
5,000₹1.13482₹5,674.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.99551₹9,955.10
20,000₹0.91895₹18,379.00
30,000₹0.88166₹26,449.80
50,000₹0.84126₹42,063.00
70,000₹0.81816₹57,271.20
1,00,000₹0.79631₹79,631.00
Manufacturers Standard Package