
ERJ-U02J511X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J511XTR-ND - Tape & Reel (TR) 10-ERJ-U02J511XCT-ND - Cut Tape (CT) 10-ERJ-U02J511XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J511X |
Description | RES 510 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J511X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.38000 | ₹43.80 |
| 25 | ₹3.35480 | ₹83.87 |
| 50 | ₹2.77700 | ₹138.85 |
| 100 | ₹2.32030 | ₹232.03 |
| 250 | ₹1.86372 | ₹465.93 |
| 500 | ₹1.60280 | ₹801.40 |
| 1,000 | ₹1.39686 | ₹1,396.86 |
| 5,000 | ₹1.07052 | ₹5,352.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.90605 | ₹9,060.50 |
| 20,000 | ₹0.89654 | ₹17,930.80 |
| 30,000 | ₹0.88166 | ₹26,449.80 |
| 50,000 | ₹0.84126 | ₹42,063.00 |
| 70,000 | ₹0.81816 | ₹57,271.20 |
| 1,00,000 | ₹0.79916 | ₹79,916.00 |