ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J562X

DigiKey Part Number
10-ERJ-U02J562XTR-ND - Tape & Reel (TR)
10-ERJ-U02J562XCT-ND - Cut Tape (CT)
10-ERJ-U02J562XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J562X
Description
RES 5.6K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J562X Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 7,624
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹4.17100₹41.71
25₹3.19480₹79.87
50₹2.64440₹132.22
100₹2.20960₹220.96
250₹1.77480₹443.70
500₹1.52632₹763.16
1,000₹1.33021₹1,330.21
5,000₹1.01945₹5,097.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.94801₹9,480.10
Manufacturers Standard Package