43 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J430X

DigiKey Part Number
10-ERJ-U02J430XTR-ND - Tape & Reel (TR)
10-ERJ-U02J430XCT-ND - Cut Tape (CT)
10-ERJ-U02J430XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J430X
Description
RES 43 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J430X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,734
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹5.21800₹52.18
25₹4.02560₹100.64
50₹3.33600₹166.80
100₹2.79560₹279.56
250₹2.25884₹564.71
500₹1.95504₹977.52
1,000₹1.71276₹1,712.76
5,000₹1.32902₹6,645.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.17163₹11,716.30
20,000₹1.08646₹21,729.20
30,000₹1.04499₹31,349.70
50,000₹1.00005₹50,002.50
70,000₹0.97434₹68,203.80
1,00,000₹0.95003₹95,003.00
Manufacturers Standard Package