
ERJ-U02J681X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J681XTR-ND - Tape & Reel (TR) 10-ERJ-U02J681XCT-ND - Cut Tape (CT) 10-ERJ-U02J681XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J681X |
Description | RES 680 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J681X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.65900 | ₹46.59 |
| 25 | ₹3.57840 | ₹89.46 |
| 50 | ₹2.94460 | ₹147.23 |
| 100 | ₹2.46010 | ₹246.01 |
| 250 | ₹1.97556 | ₹493.89 |
| 500 | ₹1.69784 | ₹848.92 |
| 1,000 | ₹1.48073 | ₹1,480.73 |
| 5,000 | ₹1.13482 | ₹5,674.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.99551 | ₹9,955.10 |
| 20,000 | ₹0.91895 | ₹18,379.00 |
| 30,000 | ₹0.88166 | ₹26,449.80 |
| 50,000 | ₹0.84126 | ₹42,063.00 |
| 70,000 | ₹0.81816 | ₹57,271.20 |
| 1,00,000 | ₹0.79631 | ₹79,631.00 |