
ERJ-U03J151V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J151VTR-ND - Tape & Reel (TR) 10-ERJ-U03J151VCT-ND - Cut Tape (CT) 10-ERJ-U03J151VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J151V |
Description | RES 150 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J151V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.84600 | ₹48.46 |
| 25 | ₹3.72760 | ₹93.19 |
| 50 | ₹3.07520 | ₹153.76 |
| 100 | ₹2.58130 | ₹258.13 |
| 250 | ₹2.08364 | ₹520.91 |
| 500 | ₹1.80036 | ₹900.18 |
| 1,000 | ₹1.57671 | ₹1,576.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.24515 | ₹6,225.75 |
| 10,000 | ₹1.13985 | ₹11,398.50 |
| 15,000 | ₹1.08860 | ₹16,329.00 |
| 25,000 | ₹1.03310 | ₹25,827.50 |
| 35,000 | ₹1.00135 | ₹35,047.25 |
| 50,000 | ₹0.97133 | ₹48,566.50 |