
ERJ-U03J333V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J333VTR-ND - Tape & Reel (TR) 10-ERJ-U03J333VCT-ND - Cut Tape (CT) 10-ERJ-U03J333VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J333V |
Description | RES 33K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J333V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹5.68400 | ₹56.84 |
| 25 | ₹4.39840 | ₹109.96 |
| 50 | ₹3.67160 | ₹183.58 |
| 100 | ₹3.08450 | ₹308.45 |
| 250 | ₹2.51228 | ₹628.07 |
| 500 | ₹2.17868 | ₹1,089.34 |
| 1,000 | ₹1.91777 | ₹1,917.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.44513 | ₹7,225.65 |
| 10,000 | ₹1.32883 | ₹13,288.30 |
| 15,000 | ₹1.27224 | ₹19,083.60 |
| 25,000 | ₹1.21093 | ₹30,273.25 |
| 35,000 | ₹1.17587 | ₹41,155.45 |
| 50,000 | ₹1.14272 | ₹57,136.00 |