ERJ-U03F2204V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J365V

DigiKey Part Number
10-ERJ-U03J365VTR-ND - Tape & Reel (TR)
10-ERJ-U03J365VCT-ND - Cut Tape (CT)
10-ERJ-U03J365VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J365V
Description
RES 3.6M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J365V Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
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
In-Stock: 1,953
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.15043₹5,752.15
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.76000₹9.76
10₹4.70300₹47.03
25₹3.62040₹90.51
50₹2.98160₹149.08
100₹2.50250₹250.25
250₹2.02328₹505.82
500₹1.74818₹874.09
1,000₹1.53165₹1,531.65
Digi-Reel®
QuantityUnit PriceExt Price
1₹9.76000₹9.76
10₹4.52600₹45.26
50₹2.89300₹144.65
100₹2.44040₹244.04
500₹1.70558₹852.79
1,000₹1.48728₹1,487.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.