
ERJ-U03J621V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J621VTR-ND - Tape & Reel (TR) 10-ERJ-U03J621VCT-ND - Cut Tape (CT) 10-ERJ-U03J621VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J621V |
Description | RES 620 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J621V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.44513 | ₹7,225.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.49800 | ₹54.98 |
| 25 | ₹4.24920 | ₹106.23 |
| 50 | ₹3.52240 | ₹176.12 |
| 100 | ₹2.97260 | ₹297.26 |
| 250 | ₹2.41540 | ₹603.85 |
| 500 | ₹2.09668 | ₹1,048.34 |
| 1,000 | ₹1.84601 | ₹1,846.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.75200 | ₹47.52 |
| 50 | ₹3.03780 | ₹151.89 |
| 100 | ₹2.56260 | ₹256.26 |
| 500 | ₹1.79104 | ₹895.52 |
| 1,000 | ₹1.56180 | ₹1,561.80 |