
ERJ-U03J750V | |
---|---|
DigiKey Part Number | 10-ERJ-U03J750VTR-ND - Tape & Reel (TR) 10-ERJ-U03J750VCT-ND - Cut Tape (CT) 10-ERJ-U03J750VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J750V |
Description | RES 75 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J750V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹4.52600 | ₹45.26 |
50 | ₹2.89300 | ₹144.65 |
100 | ₹2.44040 | ₹244.04 |
500 | ₹1.70558 | ₹852.79 |
1,000 | ₹1.48728 | ₹1,487.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.15043 | ₹5,752.15 |