
ERJ-U06F3303V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F3303VTR-ND - Tape & Reel (TR) 10-ERJ-U06F3303VCT-ND - Cut Tape (CT) 10-ERJ-U06F3303VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F3303V |
Description | RES 330K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F3303V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.98900 | ₹69.89 |
| 25 | ₹5.44200 | ₹136.05 |
| 50 | ₹4.56620 | ₹228.31 |
| 100 | ₹3.89520 | ₹389.52 |
| 250 | ₹3.20932 | ₹802.33 |
| 500 | ₹2.81794 | ₹1,408.97 |
| 1,000 | ₹2.50950 | ₹2,509.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.05587 | ₹10,279.35 |
| 10,000 | ₹1.59656 | ₹15,965.60 |
| 15,000 | ₹1.53869 | ₹23,080.35 |
| 25,000 | ₹1.47998 | ₹36,999.50 |
| 35,000 | ₹1.47415 | ₹51,595.25 |
| 50,000 | ₹1.46844 | ₹73,422.00 |
| 60,000 | ₹1.46568 | ₹87,940.80 |
| 1,20,000 | ₹1.45615 | ₹1,74,738.00 |
| 1,25,000 | ₹1.45562 | ₹1,81,952.50 |