
ERJ-U06F8061V | |
---|---|
DigiKey Part Number | 10-ERJ-U06F8061VTR-ND - Tape & Reel (TR) 10-ERJ-U06F8061VCT-ND - Cut Tape (CT) 10-ERJ-U06F8061VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F8061V |
Description | RES 8.06K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F8061V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹6.65600 | ₹66.56 |
25 | ₹5.18240 | ₹129.56 |
50 | ₹4.36600 | ₹218.30 |
100 | ₹3.70930 | ₹370.93 |
250 | ₹3.06332 | ₹765.83 |
500 | ₹2.69238 | ₹1,346.19 |
1,000 | ₹2.39598 | ₹2,395.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.06338 | ₹10,316.90 |
10,000 | ₹1.83035 | ₹18,303.50 |
15,000 | ₹1.74481 | ₹26,172.15 |
25,000 | ₹1.40937 | ₹35,234.25 |
35,000 | ₹1.40382 | ₹49,133.70 |
50,000 | ₹1.39838 | ₹69,919.00 |
60,000 | ₹1.39575 | ₹83,745.00 |
1,20,000 | ₹1.38667 | ₹1,66,400.40 |
1,25,000 | ₹1.38618 | ₹1,73,272.50 |