
ERJ-U06J221V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J221VTR-ND - Tape & Reel (TR) 10-ERJ-U06J221VCT-ND - Cut Tape (CT) 10-ERJ-U06J221VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J221V |
Description | RES 220 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J221V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.49800 | ₹54.98 |
| 25 | ₹4.21200 | ₹105.30 |
| 50 | ₹3.52240 | ₹176.12 |
| 100 | ₹2.97260 | ₹297.26 |
| 250 | ₹2.41540 | ₹603.85 |
| 500 | ₹2.09854 | ₹1,049.27 |
| 1,000 | ₹1.84788 | ₹1,847.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.47812 | ₹7,390.60 |
| 10,000 | ₹1.36005 | ₹13,600.50 |
| 15,000 | ₹1.30255 | ₹19,538.25 |
| 25,000 | ₹1.24034 | ₹31,008.50 |
| 35,000 | ₹1.20476 | ₹42,166.60 |
| 50,000 | ₹1.17109 | ₹58,554.50 |