330 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06J331V

DigiKey Part Number
10-ERJ-U06J331VTR-ND - Tape & Reel (TR)
10-ERJ-U06J331VCT-ND - Cut Tape (CT)
10-ERJ-U06J331VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06J331V
Description
RES 330 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06J331V Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 3,984
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹5.49800₹54.98
25₹4.21200₹105.30
50₹3.52240₹176.12
100₹2.97260₹297.26
250₹2.41540₹603.85
500₹2.09854₹1,049.27
1,000₹1.84788₹1,847.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.63970₹8,198.50
10,000₹1.30116₹13,011.60
15,000₹1.24453₹18,667.95
25,000₹1.18726₹29,681.50
35,000₹1.18237₹41,382.95
50,000₹1.17109₹58,554.50
60,000₹1.15535₹69,321.00
1,20,000₹1.10346₹1,32,415.20
1,25,000₹1.10076₹1,37,595.00
Manufacturers Standard Package