3.3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06J332V

DigiKey Part Number
10-ERJ-U06J332VTR-ND - Tape & Reel (TR)
10-ERJ-U06J332VCT-ND - Cut Tape (CT)
10-ERJ-U06J332VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06J332V
Description
RES 3.3K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06J332V Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 5,084
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.43000₹64.30
25₹4.95760₹123.94
50₹4.15600₹207.80
100₹3.51310₹351.31
250₹2.87384₹718.46
500₹2.50670₹1,253.35
1,000₹2.21689₹2,216.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.68965₹8,448.25
10,000₹1.56077₹15,607.70
15,000₹1.49800₹22,470.00
25,000₹1.43003₹35,750.75
35,000₹1.39116₹48,690.60
50,000₹1.35440₹67,720.00
Manufacturers Standard Package