
ERJ-U06J333V | |
---|---|
DigiKey Part Number | 10-ERJ-U06J333VTR-ND - Tape & Reel (TR) 10-ERJ-U06J333VCT-ND - Cut Tape (CT) 10-ERJ-U06J333VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J333V |
Description | RES 33K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J333V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹5.23600 | ₹52.36 |
25 | ₹4.01120 | ₹100.28 |
50 | ₹3.35440 | ₹167.72 |
100 | ₹2.83080 | ₹283.08 |
250 | ₹2.30016 | ₹575.04 |
500 | ₹1.99842 | ₹999.21 |
1,000 | ₹1.75971 | ₹1,759.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.40759 | ₹7,037.95 |
10,000 | ₹1.29516 | ₹12,951.60 |
15,000 | ₹1.24041 | ₹18,606.15 |
25,000 | ₹1.18116 | ₹29,529.00 |
35,000 | ₹1.14728 | ₹40,154.80 |
50,000 | ₹1.11521 | ₹55,760.50 |
60,000 | ₹1.10023 | ₹66,013.80 |
1,20,000 | ₹1.05081 | ₹1,26,097.20 |
1,25,000 | ₹1.04824 | ₹1,31,030.00 |