
ERJ-U08F1202V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F1202VTR-ND - Tape & Reel (TR) 10-ERJ-U08F1202VCT-ND - Cut Tape (CT) 10-ERJ-U08F1202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F1202V |
Description | RES 12K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F1202V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹9.59800 | ₹95.98 |
| 25 | ₹7.60400 | ₹190.10 |
| 50 | ₹6.48580 | ₹324.29 |
| 100 | ₹5.60050 | ₹560.05 |
| 250 | ₹4.70404 | ₹1,176.01 |
| 500 | ₹4.18778 | ₹2,093.89 |
| 1,000 | ₹3.77962 | ₹3,779.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.18957 | ₹15,947.85 |
| 10,000 | ₹2.99574 | ₹29,957.40 |
| 15,000 | ₹2.90132 | ₹43,519.80 |
| 25,000 | ₹2.79901 | ₹69,975.25 |
| 35,000 | ₹2.74041 | ₹95,914.35 |
| 50,000 | ₹2.68501 | ₹1,34,250.50 |
| 60,000 | ₹2.65911 | ₹1,59,546.60 |
| 1,20,000 | ₹2.57365 | ₹3,08,838.00 |
| 1,25,000 | ₹2.56919 | ₹3,21,148.75 |