
ERJ-U08F3300V | |
---|---|
DigiKey Part Number | 10-ERJ-U08F3300VTR-ND - Tape & Reel (TR) 10-ERJ-U08F3300VCT-ND - Cut Tape (CT) 10-ERJ-U08F3300VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F3300V |
Description | RES 330 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F3300V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹17.75000 | ₹17.75 |
10 | ₹9.14000 | ₹91.40 |
25 | ₹7.24120 | ₹181.03 |
50 | ₹6.17640 | ₹308.82 |
100 | ₹5.33330 | ₹533.33 |
250 | ₹4.47960 | ₹1,119.90 |
500 | ₹3.98798 | ₹1,993.99 |
1,000 | ₹3.59929 | ₹3,599.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.03739 | ₹15,186.95 |
10,000 | ₹2.85281 | ₹28,528.10 |
15,000 | ₹2.76289 | ₹41,443.35 |
25,000 | ₹2.66547 | ₹66,636.75 |
35,000 | ₹2.60967 | ₹91,338.45 |
50,000 | ₹2.55690 | ₹1,27,845.00 |
60,000 | ₹2.53224 | ₹1,51,934.40 |
1,20,000 | ₹2.45086 | ₹2,94,103.20 |
1,25,000 | ₹2.44661 | ₹3,05,826.25 |