ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08F8201V

DigiKey Part Number
10-ERJ-U08F8201VTR-ND - Tape & Reel (TR)
10-ERJ-U08F8201VCT-ND - Cut Tape (CT)
10-ERJ-U08F8201VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08F8201V
Description
RES 8.2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08F8201V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,886
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.75000₹17.75
10₹9.14000₹91.40
25₹7.24120₹181.03
50₹6.17640₹308.82
100₹5.08480₹508.48
250₹4.41572₹1,103.93
500₹3.98798₹1,993.99
1,000₹3.59929₹3,599.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.07111₹15,355.55
10,000₹2.73355₹27,335.50
15,000₹2.62730₹39,409.50
25,000₹2.51990₹62,997.50
35,000₹2.51111₹87,888.85
50,000₹2.50250₹1,25,125.00
60,000₹2.49834₹1,49,900.40
1,20,000₹2.45086₹2,94,103.20
1,25,000₹2.44661₹3,05,826.25
Manufacturers Standard Package