ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08J2R7V

DigiKey Part Number
10-ERJ-U08J2R7VTR-ND - Tape & Reel (TR)
10-ERJ-U08J2R7VCT-ND - Cut Tape (CT)
10-ERJ-U08J2R7VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08J2R7V
Description
RES 2.7 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08J2R7V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,993
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.20000₹14.20
10₹7.01000₹70.10
25₹5.46640₹136.66
50₹4.61440₹230.72
100₹3.94010₹394.01
250₹3.25852₹814.63
500₹2.86808₹1,434.04
1,000₹2.55837₹2,558.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.10687₹10,534.35
10,000₹1.96071₹19,607.10
15,000₹1.88951₹28,342.65
25,000₹1.81239₹45,309.75
35,000₹1.76823₹61,888.05
50,000₹1.72649₹86,324.50
60,000₹1.70697₹1,02,418.20
1,20,000₹1.64258₹1,97,109.60
1,25,000₹1.63923₹2,04,903.75
Manufacturers Standard Package