6.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08J685V

DigiKey Part Number
10-ERJ-U08J685VTR-ND - Tape & Reel (TR)
10-ERJ-U08J685VCT-ND - Cut Tape (CT)
10-ERJ-U08J685VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08J685V
Description
RES 6.8M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08J685V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹7.36200₹73.62
25₹5.74040₹143.51
50₹4.84560₹242.28
100₹4.13750₹413.75
250₹3.42180₹855.45
500₹3.01178₹1,505.89
1,000₹2.68655₹2,686.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.21242₹11,062.10
10,000₹2.05895₹20,589.50
15,000₹1.98418₹29,762.70
25,000₹1.90319₹47,579.75
35,000₹1.85682₹64,988.70
50,000₹1.81299₹90,649.50
Manufacturers Standard Package