
ERJ-U0XF2211Y | |
|---|---|
DigiKey Part Number | 10-ERJ-U0XF2211YTR-ND - Tape & Reel (TR) 10-ERJ-U0XF2211YCT-ND - Cut Tape (CT) 10-ERJ-U0XF2211YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XF2211Y |
Description | RES 2.21K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XF2211Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹18.07800 | ₹180.78 |
| 25 | ₹14.79800 | ₹369.95 |
| 50 | ₹12.89700 | ₹644.85 |
| 100 | ₹11.38730 | ₹1,138.73 |
| 250 | ₹9.87400 | ₹2,468.50 |
| 500 | ₹8.99618 | ₹4,498.09 |
| 1,000 | ₹8.30008 | ₹8,300.08 |
| 5,000 | ₹7.18595 | ₹35,929.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹6.35310 | ₹1,27,062.00 |
| 40,000 | ₹6.15484 | ₹2,46,193.60 |
| 60,000 | ₹6.05813 | ₹3,63,487.80 |
| 1,00,000 | ₹5.95326 | ₹5,95,326.00 |
| 1,40,000 | ₹5.89321 | ₹8,25,049.40 |