
ERJ-U0XJ1R0Y | |
|---|---|
DigiKey Part Number | 10-ERJ-U0XJ1R0YTR-ND - Tape & Reel (TR) 10-ERJ-U0XJ1R0YCT-ND - Cut Tape (CT) 10-ERJ-U0XJ1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XJ1R0Y |
Description | RES 1 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XJ1R0Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹4.65590 | ₹93,118.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹13.88500 | ₹138.85 |
| 25 | ₹11.25680 | ₹281.42 |
| 50 | ₹9.71000 | ₹485.50 |
| 100 | ₹8.49860 | ₹849.86 |
| 250 | ₹7.27968 | ₹1,819.92 |
| 500 | ₹6.57520 | ₹3,287.60 |
| 1,000 | ₹6.01609 | ₹6,016.09 |
| 5,000 | ₹5.12355 | ₹25,617.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹14.44400 | ₹144.44 |
| 50 | ₹9.87780 | ₹493.89 |
| 100 | ₹8.51720 | ₹851.72 |
| 500 | ₹6.30682 | ₹3,153.41 |
| 1,000 | ₹5.64055 | ₹5,640.55 |
| 5,000 | ₹4.53592 | ₹22,679.60 |
| 10,000 | ₹4.20055 | ₹42,005.50 |