13RS056034
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS056034

DigiKey Part Number
145-13RS056034-ND
Manufacturer
Manufacturer Product Number
13RS056034
Description
ROUND SPACER NYLON 7.87MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.310" (7.87mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.340" (8.64mm)
Diameter - Outside
0.563" (14.30mm)
Between Board Height
0.310" (7.87mm)
Length - Overall
0.310" (7.87mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹15.97000₹15.97
5₹12.77800₹63.89
10₹11.80200₹118.02
25₹10.64880₹266.22
50₹9.90340₹495.17
100₹9.23780₹923.78
250₹8.46580₹2,116.45
500₹7.95820₹3,979.10
1,000₹7.50474₹7,504.74
Manufacturers Standard Package