
ERJ-U01J272C | |
---|---|
DigiKey Part Number | 10-ERJ-U01J272CTR-ND - Tape & Reel (TR) 10-ERJ-U01J272CCT-ND - Cut Tape (CT) 10-ERJ-U01J272CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J272C |
Description | RES 2.7K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J272C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹3.05810 | ₹45,871.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹10.02800 | ₹100.28 |
25 | ₹7.98680 | ₹199.67 |
50 | ₹6.81520 | ₹340.76 |
100 | ₹5.90120 | ₹590.12 |
250 | ₹4.97652 | ₹1,244.13 |
500 | ₹4.44588 | ₹2,222.94 |
1,000 | ₹4.02347 | ₹4,023.47 |
5,000 | ₹3.34994 | ₹16,749.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |