ERJ-U6R_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U6RD2202V

DigiKey Part Number
10-ERJ-U6RD2202VTR-ND - Tape & Reel (TR)
10-ERJ-U6RD2202VCT-ND - Cut Tape (CT)
10-ERJ-U6RD2202VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U6RD2202V
Description
RES 22K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U6RD2202V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,086
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.41000₹20.41
10₹10.73800₹107.38
25₹8.59000₹214.75
50₹7.36540₹368.27
100₹6.38930₹638.93
250₹5.41668₹1,354.17
500₹4.85408₹2,427.04
1,000₹4.40949₹4,409.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.77216₹18,860.80
10,000₹3.56069₹35,606.90
15,000₹3.45767₹51,865.05
25,000₹3.34603₹83,650.75
35,000₹3.28211₹1,14,873.85
50,000₹3.22165₹1,61,082.50
60,000₹3.19338₹1,91,602.80
1,20,000₹3.10009₹3,72,010.80
1,25,000₹3.09522₹3,86,902.50
Manufacturers Standard Package