
ERJ-U2RD5600X | |
---|---|
DigiKey Part Number | 10-ERJ-U2RD5600XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD5600XCT-ND - Cut Tape (CT) 10-ERJ-U2RD5600XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U2RD5600X |
Description | RES 560 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U2RD5600X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.09000 | ₹15.09 |
10 | ₹7.27700 | ₹72.77 |
25 | ₹5.75040 | ₹143.76 |
50 | ₹4.84520 | ₹242.26 |
100 | ₹3.90460 | ₹390.46 |
250 | ₹3.18756 | ₹796.89 |
500 | ₹3.00118 | ₹1,500.59 |
1,000 | ₹2.64623 | ₹2,646.23 |
5,000 | ₹2.19614 | ₹10,980.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹2.08122 | ₹20,812.20 |