
ERJ-UP3F16R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F16R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F16R0VCT-ND - Cut Tape (CT) 10-ERJ-UP3F16R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F16R0V |
Description | RES 16 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F16R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹9.03900 | ₹90.39 |
| 25 | ₹7.11960 | ₹177.99 |
| 50 | ₹6.03840 | ₹301.92 |
| 100 | ₹5.19980 | ₹519.98 |
| 250 | ₹4.35364 | ₹1,088.41 |
| 500 | ₹3.86350 | ₹1,931.75 |
| 1,000 | ₹3.47770 | ₹3,477.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.91840 | ₹14,592.00 |
| 10,000 | ₹2.73520 | ₹27,352.00 |
| 15,000 | ₹2.64592 | ₹39,688.80 |
| 25,000 | ₹2.54923 | ₹63,730.75 |
| 35,000 | ₹2.49384 | ₹87,284.40 |
| 50,000 | ₹2.44149 | ₹1,22,074.50 |