
ERJ-UP3F2371V | |
---|---|
DigiKey Part Number | 10-ERJ-UP3F2371VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F2371VCT-ND - Cut Tape (CT) 10-ERJ-UP3F2371VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F2371V |
Description | RES 2.37K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F2371V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.86000 | ₹16.86 |
10 | ₹8.60800 | ₹86.08 |
25 | ₹6.77960 | ₹169.49 |
50 | ₹5.75040 | ₹287.52 |
100 | ₹4.79200 | ₹479.20 |
250 | ₹4.13528 | ₹1,033.82 |
500 | ₹3.67916 | ₹1,839.58 |
1,000 | ₹3.31178 | ₹3,311.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.81874 | ₹14,093.70 |
10,000 | ₹2.60470 | ₹26,047.00 |
15,000 | ₹2.51968 | ₹37,795.20 |
25,000 | ₹2.15035 | ₹53,758.75 |
35,000 | ₹2.14259 | ₹74,990.65 |
50,000 | ₹2.13498 | ₹1,06,749.00 |
60,000 | ₹2.13131 | ₹1,27,878.60 |
1,20,000 | ₹2.11863 | ₹2,54,235.60 |