
ERJ-UP3J240V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3J240VTR-ND - Tape & Reel (TR) 10-ERJ-UP3J240VCT-ND - Cut Tape (CT) 10-ERJ-UP3J240VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3J240V |
Description | RES 24 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3J240V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹7.92100 | ₹79.21 |
| 25 | ₹6.22480 | ₹155.62 |
| 50 | ₹5.25560 | ₹262.78 |
| 100 | ₹4.48220 | ₹448.22 |
| 250 | ₹3.71252 | ₹928.13 |
| 500 | ₹3.27270 | ₹1,636.35 |
| 1,000 | ₹2.92231 | ₹2,922.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.27467 | ₹11,373.35 |
| 10,000 | ₹2.11849 | ₹21,184.90 |
| 15,000 | ₹2.04239 | ₹30,635.85 |
| 25,000 | ₹1.95993 | ₹48,998.25 |
| 35,000 | ₹1.91271 | ₹66,944.85 |
| 50,000 | ₹1.86808 | ₹93,404.00 |