
ERJ-UP6D5100V | |
---|---|
DigiKey Part Number | 10-ERJ-UP6D5100VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D5100VCT-ND - Cut Tape (CT) 10-ERJ-UP6D5100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D5100V |
Description | RES 510 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹10.73800 | ₹107.38 |
25 | ₹8.55440 | ₹213.86 |
50 | ₹8.03980 | ₹401.99 |
100 | ₹6.37150 | ₹637.15 |
250 | ₹5.39896 | ₹1,349.74 |
500 | ₹4.39440 | ₹2,197.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.99809 | ₹19,990.45 |
10,000 | ₹3.98948 | ₹39,894.80 |
15,000 | ₹3.08768 | ₹46,315.20 |
25,000 | ₹3.08279 | ₹77,069.75 |