
ZX5T955GTA | |
|---|---|
DigiKey Part Number | ZX5T955GTR-ND - Tape & Reel (TR) ZX5T955GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZX5T955GTA |
Description | TRANS PNP 140V 4A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 4 A 120MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 3 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹135.12000 | ₹135.12 |
| 10 | ₹85.45200 | ₹854.52 |
| 100 | ₹56.75960 | ₹5,675.96 |
| 500 | ₹44.44786 | ₹22,223.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹40.48373 | ₹40,483.73 |
| 2,000 | ₹37.14814 | ₹74,296.28 |
| 3,000 | ₹35.44889 | ₹1,06,346.67 |
| 5,000 | ₹33.53951 | ₹1,67,697.55 |
| 7,000 | ₹32.40889 | ₹2,26,862.23 |
| 10,000 | ₹31.45028 | ₹3,14,502.80 |
