
ETQ-P4MR47KFM | |
|---|---|
DigiKey Part Number | 10-ETQ-P4MR47KFMTR-ND - Tape & Reel (TR) 10-ETQ-P4MR47KFMCT-ND - Cut Tape (CT) 10-ETQ-P4MR47KFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4MR47KFM |
Description | FIXED IND 470NH 19.8A 3.63 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 19.8 A 3.63mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.276" W (7.40mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹61.31600 | ₹613.16 |
| 25 | ₹56.76880 | ₹1,419.22 |
| 50 | ₹53.50740 | ₹2,675.37 |
| 100 | ₹50.44160 | ₹5,044.16 |
| 250 | ₹46.66756 | ₹11,666.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹44.88024 | ₹22,440.12 |
| 1,000 | ₹42.31949 | ₹42,319.49 |
| 1,500 | ₹40.89064 | ₹61,335.96 |
| 2,500 | ₹39.16048 | ₹97,901.20 |
| 3,500 | ₹38.06222 | ₹1,33,217.77 |
| 5,000 | ₹36.93241 | ₹1,84,662.05 |
| 12,500 | ₹34.18532 | ₹4,27,316.50 |
| 25,000 | ₹34.12937 | ₹8,53,234.25 |