
EVP-CD8C1A000 | |
|---|---|
DigiKey Part Number | 10-EVP-CD8C1A000TR-ND - Tape & Reel (TR) 10-EVP-CD8C1A000CT-ND - Cut Tape (CT) 10-EVP-CD8C1A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-CD8C1A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-CD8C1A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 510gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 1.00mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹63.27300 | ₹632.73 |
| 25 | ₹58.85640 | ₹1,471.41 |
| 100 | ₹52.51960 | ₹5,251.96 |
| 250 | ₹48.65056 | ₹12,162.64 |
| 500 | ₹45.95002 | ₹22,975.01 |
| 1,000 | ₹43.46381 | ₹43,463.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹42.02875 | ₹84,057.50 |
| 4,000 | ₹39.95746 | ₹1,59,829.84 |
| 6,000 | ₹38.85204 | ₹2,33,112.24 |
| 10,000 | ₹37.56719 | ₹3,75,671.90 |
| 14,000 | ₹36.78438 | ₹5,14,981.32 |
| 20,000 | ₹36.00744 | ₹7,20,148.80 |



