
EXB-28V240JX | |
---|---|
DigiKey Part Number | Y7240TR-ND - Tape & Reel (TR) Y7240CT-ND - Cut Tape (CT) Y7240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V240JX |
Description | RES ARRAY 4 RES 24 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 24 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.46100 | ₹34.61 |
25 | ₹2.91080 | ₹72.77 |
50 | ₹2.55580 | ₹127.79 |
100 | ₹2.24510 | ₹224.51 |
250 | ₹1.89904 | ₹474.76 |
500 | ₹1.68606 | ₹843.03 |
1,000 | ₹1.50414 | ₹1,504.14 |
5,000 | ₹1.17900 | ₹5,895.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.09408 | ₹10,940.80 |
20,000 | ₹1.00187 | ₹20,037.40 |
30,000 | ₹0.95449 | ₹28,634.70 |
50,000 | ₹0.90087 | ₹45,043.50 |
70,000 | ₹0.86892 | ₹60,824.40 |
1,00,000 | ₹0.83770 | ₹83,770.00 |
1,20,000 | ₹0.82272 | ₹98,726.40 |
2,40,000 | ₹0.77132 | ₹1,85,116.80 |
2,50,000 | ₹0.76855 | ₹1,92,137.50 |