
MA4X72600L | |
|---|---|
DigiKey Part Number | MA4X72600LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA4X72600L |
Description | DIODE ARR SCHOTT 30V 200MA MINI4 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 200mA Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | Mini4-G1 | |
Base Product Number |