
XP0465400L | |
|---|---|
DigiKey Part Number | XP0465400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP0465400L |
Description | TRANS NPN/PNP 40V/15V SMINI6-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V, 15V 100mA, 50mA 450MHz, 1.5GHz 150mW Surface Mount SMINI6-G1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 50mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V, 15V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA / 200mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 1V / 50 @ 10mA, 1V | |
Power - Max | 150mW | |
Frequency - Transition | 450MHz, 1.5GHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SMINI6-G1 | |
Base Product Number |
