LR-6PA/2SB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Energy
In Stock: 1,03,735
Unit Price: ₹53.24500
Datasheet

Direct


Panasonic Energy
In Stock: 3,88,416
Unit Price: ₹39.93000
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 20,969
Unit Price: ₹59.46000
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: ₹35.77490
Datasheet

Direct


Energizer Battery Company
In Stock: 10,83,496
Unit Price: ₹51.02500
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 1,75,460
Unit Price: ₹27.08145
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 2,18,860
Unit Price: ₹36.35192
Datasheet
AM-3PAI/2SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR-6PA/2SB

DigiKey Part Number
P107-ND
Manufacturer
Manufacturer Product Number
LR-6PA/2SB
Description
BATTERY ALKALINE 1.5V AA
Customer Reference
Detailed Description
AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
22.8 g
Shipping Info
-
Shelf Life
84 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes