
AM1XL4 | |
|---|---|
DigiKey Part Number | P105-L041-ND |
Manufacturer | |
Manufacturer Product Number | AM1XL4 |
Description | BATTERY PACK ALKALINE 6V D |
Customer Reference | |
Detailed Description | D 6 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Series | Voltage - Rated |
Packaging Bulk | Structure Front to Back, 1 Row x 4 Cells |
Part Status Obsolete | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 1.35" L x 1.35" W x 9.69" H (34.2mm x 34.2mm x 246.0mm) |
Rechargeability No | Weight 544.3 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹660.62000 | ₹660.62 |