
LC-XC1221AP | |
|---|---|
DigiKey Part Number | LC-XC1221AP-ND |
Manufacturer | |
Manufacturer Product Number | LC-XC1221AP |
Description | BATTERY LEAD ACID 12V 21AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 21Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Threaded Post, M5 | |
Discharge Rate | - | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - | |
Shipping Info | - | |
Base Product Number |